Bosch Rexroth 3842567635 Aluminium Workbench, Adjustable Height, 730 → 1140mm x 700mm x 1500mm

RS Stock No.: 146-280Brand: Bosch RexrothManufacturers Part No.: 3842567635
brand-logo
View all in Workbenches

Technical documents

Specifications

Type

ESD Height Adjustable Workstation

Material

Aluminium

Length

1500mm

Width

700mm

Height

730 → 1140mm

Adjustable Height

Yes

Model Number

3842567635

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth 3842567635 Aluminium Workbench, Adjustable Height, 730 → 1140mm x 700mm x 1500mm

P.O.A.

Bosch Rexroth 3842567635 Aluminium Workbench, Adjustable Height, 730 → 1140mm x 700mm x 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

ESD Height Adjustable Workstation

Material

Aluminium

Length

1500mm

Width

700mm

Height

730 → 1140mm

Adjustable Height

Yes

Model Number

3842567635

Country of Origin

Germany