Bosch Rexroth Silver Aluminium Profile Strut, 20 x 20 mm, 6mm Groove, 1000mm Length

RS Stock No.: 212-3292Brand: Bosch RexrothManufacturers Part No.: 3842992888/1000
brand-logo
View all in Tubing and Profile Struts

Technical documents

Specifications

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

6mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Silver Aluminium Profile Strut, 20 x 20 mm, 6mm Groove, 1000mm Length

P.O.A.

Bosch Rexroth Silver Aluminium Profile Strut, 20 x 20 mm, 6mm Groove, 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

6mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Country of Origin

Germany