Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 2000mm Length

RS Stock No.: 459-7205Brand: Bosch RexrothManufacturers Part No.: 3842993120/2000
brand-logo
View all in Tubing and Profile Struts

Technical documents

Specifications

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

2000mm

Groove Size

10mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Country of Origin

Germany

Product details

40x40L

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 2000mm Length

P.O.A.

Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 2000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

2000mm

Groove Size

10mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Country of Origin

Germany

Product details

40x40L