Bosch Rexroth Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.1 A, EFC 5610 Series

RS Stock No.: 175-6228Brand: Bosch RexrothManufacturers Part No.: EFC5610-0K75-1P2-MDA-7P-NNNNN-L1NN
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.1 A

For Use With

AC Motor

Series

EFC 5610

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 400Hz

STO

Yes

Drive Type

PID

Mounting Type

DIN Rail

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

166mm

Overall Length

95mm

Overall Width

167mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.1 A, EFC 5610 Series

P.O.A.

Bosch Rexroth Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.1 A, EFC 5610 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.1 A

For Use With

AC Motor

Series

EFC 5610

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 400Hz

STO

Yes

Drive Type

PID

Mounting Type

DIN Rail

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

166mm

Overall Length

95mm

Overall Width

167mm

Country of Origin

China