Technical documents
Specifications
Brand
Bosch RexrothMaximum Voltage Rating
400 V
Number of Phases
3
Length
58mm
Depth
265mm
Dimensions
58 x 90 x 265mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth 400 V EMI Filter 3 Phase
1
P.O.A.
Bosch Rexroth 400 V EMI Filter 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bosch RexrothMaximum Voltage Rating
400 V
Number of Phases
3
Length
58mm
Depth
265mm
Dimensions
58 x 90 x 265mm
Country of Origin
China