Technical documents
Specifications
Brand
Bosch RexrothActuator Type
Screw Driven Linear Actuator
Maximum Stroke Length
100mm
Maximum Load
10kg
Series
SMS-030
Maximum Speed No Load
480mm/s
Country of Origin
Taiwan, Province Of China
P.O.A.
Bosch Rexroth Screw Driven Linear Actuator, 100mm, 10kg, 480mm/s
1
P.O.A.
Bosch Rexroth Screw Driven Linear Actuator, 100mm, 10kg, 480mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Bosch RexrothActuator Type
Screw Driven Linear Actuator
Maximum Stroke Length
100mm
Maximum Load
10kg
Series
SMS-030
Maximum Speed No Load
480mm/s
Country of Origin
Taiwan, Province Of China