Bosch Rexroth 0.8m Long Aluminium, Steel Round Shaft, 12mm Shaft Diam. , Hardness 60HRC, h6 Tolerance

RS Stock No.: 161-2576Brand: Bosch RexrothManufacturers Part No.: R101401200, 800 MM
brand-logo
View all in Linear Shafts

Technical documents

Specifications

Shaft Diameter

12mm

Length

0.8m

Material

Aluminium, Steel

Type

Open Linear Shaft

Hardness

60HRC

Tolerance

h6

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth 0.8m Long Aluminium, Steel Round Shaft, 12mm Shaft Diam. , Hardness 60HRC, h6 Tolerance

P.O.A.

Bosch Rexroth 0.8m Long Aluminium, Steel Round Shaft, 12mm Shaft Diam. , Hardness 60HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Shaft Diameter

12mm

Length

0.8m

Material

Aluminium, Steel

Type

Open Linear Shaft

Hardness

60HRC

Tolerance

h6