Technical documents
Specifications
Brand
Bosch RexrothBearing Inside Diameter
20mm
Bearing Outside Diameter
32mm
Bearing Unit Type
Linear Ball Bearing Unit
Housing Dimensions
54 x 60 x 42mm
Dynamic Load Rating
2570N
Static Load Rating
1180N
Housing Width
60mm
Housing Height
42mm
Housing Length
54mm
Series
R1037
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bosch RexrothBearing Inside Diameter
20mm
Bearing Outside Diameter
32mm
Bearing Unit Type
Linear Ball Bearing Unit
Housing Dimensions
54 x 60 x 42mm
Dynamic Load Rating
2570N
Static Load Rating
1180N
Housing Width
60mm
Housing Height
42mm
Housing Length
54mm
Series
R1037