Bosch Rexroth Guide Block R165121420, R1651

RS Stock No.: 409-640Brand: Bosch RexrothManufacturers Part No.: R165121420
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Manufacturer Series

R1651

For Rail Width

25mm

Carriage Length

86.2mm

Accuracy Class

N

Preload Class

C1

Carriage Width

70mm

Dynamic Load Rating

28600N

Static Load Rating

35900N

Size

25mm

Product details

Guide Rail Runner Blocks with 2% Preload Standard Series R1651 & R1622

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction

Bosch Rexroth Ball Rail Systems

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Guide Block R165121420, R1651

P.O.A.

Bosch Rexroth Guide Block R165121420, R1651
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Manufacturer Series

R1651

For Rail Width

25mm

Carriage Length

86.2mm

Accuracy Class

N

Preload Class

C1

Carriage Width

70mm

Dynamic Load Rating

28600N

Static Load Rating

35900N

Size

25mm

Product details

Guide Rail Runner Blocks with 2% Preload Standard Series R1651 & R1622

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction

Bosch Rexroth Ball Rail Systems