Bosch Rexroth Guide Block R1666, 6720N Dynamic Load, 15mm Rail Width

RS Stock No.: 409-690Brand: Bosch RexrothManufacturers Part No.: R166611420
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Manufacturer Series

R1666

For Rail Width

15mm

Accuracy Class

N

Carriage Length

44.7mm

Preload Class

C1

Carriage Width

34mm

Dynamic Load Rating

6720N

Static Load Rating

7340N

Size

15mm

Product details

Guide Rail Runner Blocks with 2% Preload Short Series R1666 & R1665

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction

Bosch Rexroth Ball Rail Systems

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Guide Block R1666, 6720N Dynamic Load, 15mm Rail Width

P.O.A.

Bosch Rexroth Guide Block R1666, 6720N Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Manufacturer Series

R1666

For Rail Width

15mm

Accuracy Class

N

Carriage Length

44.7mm

Preload Class

C1

Carriage Width

34mm

Dynamic Load Rating

6720N

Static Load Rating

7340N

Size

15mm

Product details

Guide Rail Runner Blocks with 2% Preload Short Series R1666 & R1665

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction

Bosch Rexroth Ball Rail Systems