Technical documents
Specifications
Product details
Self Aspirating External Gear Pump, 1:5 Tapered Shaft
Plain bearings cater for high load applications
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut
Supplied with
Instruction leaflet.
Gear Pumps
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Self Aspirating External Gear Pump, 1:5 Tapered Shaft
Plain bearings cater for high load applications
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut
Supplied with
Instruction leaflet.
Gear Pumps
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.