Technical documents
Specifications
Brand
Bosch RexrothMounting Type
CETOP
Manufacturer Series
4X
Maximum Operating Pressure
315bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Flow Rate
60L/min
Pressure Relief Setting
315bar
Country of Origin
Germany
Product details
Pressure Relief Valve – Size 6
Sandwich plate design
Closed at rest with relief to tank when the pre-set pressure is reached
Two pressure ranges available; up to 100 bar or up to 315 bar
Mounting pattern to DIN 24 340 form A6
M5 fixing screws required (sold separately)
Pressure Relief Valves
CETOP mounting hydraulic pressure relief valves suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 10 to 800 mm²/second viscosity.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bosch RexrothMounting Type
CETOP
Manufacturer Series
4X
Maximum Operating Pressure
315bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Flow Rate
60L/min
Pressure Relief Setting
315bar
Country of Origin
Germany
Product details
Pressure Relief Valve – Size 6
Sandwich plate design
Closed at rest with relief to tank when the pre-set pressure is reached
Two pressure ranges available; up to 100 bar or up to 315 bar
Mounting pattern to DIN 24 340 form A6
M5 fixing screws required (sold separately)
Pressure Relief Valves
CETOP mounting hydraulic pressure relief valves suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 10 to 800 mm²/second viscosity.