Bosch Rexroth Steel Hydraulic Check Valve R900423343, G 3/8, 400L/min, 0.5bar Cracking Pressure

RS Stock No.: 728-679Brand: Bosch RexrothManufacturers Part No.: R900423343
brand-logo
View all in Hydraulic Check Valves

Technical documents

Specifications

Thread Size

3/8in

Cracking Pressure

0.5bar

Connection Port Thread

G 3/8

Body Material

Steel

Maximum Flow Rate

400L/min

Maximum Operating Pressure

315 bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Steel Hydraulic Check Valve R900423343, G 3/8, 400L/min, 0.5bar Cracking Pressure

P.O.A.

Bosch Rexroth Steel Hydraulic Check Valve R900423343, G 3/8, 400L/min, 0.5bar Cracking Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Thread Size

3/8in

Cracking Pressure

0.5bar

Connection Port Thread

G 3/8

Body Material

Steel

Maximum Flow Rate

400L/min

Maximum Operating Pressure

315 bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.