Bosch Rexroth Pressure Switch, G 1/4 100bar

RS Stock No.: 598-822Brand: Bosch RexrothManufacturers Part No.: R901094159
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Maximum Operating Pressure

100bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Oil

Voltage Rating

250V ac/dc

Connection Thread Size

1/4 in

Manufacturer Series

HED8

Connection Thread Standard

G

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Pressure Setting Range

10 → 100bar

Product details

Hydro-Electric

A range of switches which are designed to switch an electric circuit when the desired pressure is reached
May be used as a control unit or for monitoring pressure
To enable valve maintenance a seal kit suitable for all three valves is available

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in
100 BAR PRESS SWITCH
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Pressure Switch, G 1/4 100bar

P.O.A.

Bosch Rexroth Pressure Switch, G 1/4 100bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
100 BAR PRESS SWITCH
P.O.A.Each (ex VAT)

Technical documents

Specifications

Maximum Operating Pressure

100bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Oil

Voltage Rating

250V ac/dc

Connection Thread Size

1/4 in

Manufacturer Series

HED8

Connection Thread Standard

G

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Pressure Setting Range

10 → 100bar

Product details

Hydro-Electric

A range of switches which are designed to switch an electric circuit when the desired pressure is reached
May be used as a control unit or for monitoring pressure
To enable valve maintenance a seal kit suitable for all three valves is available

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in
100 BAR PRESS SWITCH
P.O.A.Each (ex VAT)