Bosch Rexroth ctrlX I/O Series Digital Output Module for Use with EtherCAT Master, Digital, 24 V dc

RS Stock No.: 274-1300Brand: Bosch RexrothManufacturers Part No.: R911406101
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

8-channel digital output terminal (0.5 A), 2-wire

Series

ctrlX I/O

Output Type

Digital

For Use With

EtherCAT Master

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

-25°C - +55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth ctrlX I/O Series Digital Output Module for Use with EtherCAT Master, Digital, 24 V dc

P.O.A.

Bosch Rexroth ctrlX I/O Series Digital Output Module for Use with EtherCAT Master, Digital, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

8-channel digital output terminal (0.5 A), 2-wire

Series

ctrlX I/O

Output Type

Digital

For Use With

EtherCAT Master

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

-25°C - +55°C

Country of Origin

China