Bosch Rexroth Protective Screen Frame, 2000mm Height, 1000mm Width

RS Stock No.: 201-9723Brand: Bosch RexrothManufacturers Part No.: R987497139
brand-logo

Technical documents

Specifications

Product Type

Protective Screen Frame

Height

2000mm

Width

1000mm

Wheeled

No

Mounting Type

Free Standing

Thickness

28mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Protective Screen Frame, 2000mm Height, 1000mm Width

P.O.A.

Bosch Rexroth Protective Screen Frame, 2000mm Height, 1000mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Protective Screen Frame

Height

2000mm

Width

1000mm

Wheeled

No

Mounting Type

Free Standing

Thickness

28mm

Country of Origin

Germany