Bosch Rexroth Fixed Hydraulic Cylinder 150mm Stroke, UK00827418

RS Stock No.: 263-8562Brand: Bosch RexrothManufacturers Part No.: UK00827418
brand-logo
View all in Fixed Hydraulic Cylinders

Technical documents

Specifications

Stroke Length

150mm

Bore

32mm

Pull Force

8.79kN

Manufacturer Series

1X

Flow Rate Out

4.8L/min

Flow Rate In

3.3L/min

Maximum Operating Pressure

160 bar

Weight

550g

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Fixed Hydraulic Cylinder 150mm Stroke, UK00827418

P.O.A.

Bosch Rexroth Fixed Hydraulic Cylinder 150mm Stroke, UK00827418
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke Length

150mm

Bore

32mm

Pull Force

8.79kN

Manufacturer Series

1X

Flow Rate Out

4.8L/min

Flow Rate In

3.3L/min

Maximum Operating Pressure

160 bar

Weight

550g