Technical documents
Specifications
Brand
Bosch SensortecSensor Function
Temperature
Output Type
Digital
Interface Type
I2C, SPI
Accuracy
±0.6 %, ±1 °C, ±5 to ±25 %, 0 to 65°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V
Maximum Operating Supply Voltage
3.6 V
Package Type
LGA
Length
3mm
Height
0.93mm
Width
3mm
Dimensions
3 x 3 x 0.93mm
Resolution
0.008 %RH, 0.01 °C, 0.11 %, 0.18 Pa
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Bosch SensortecSensor Function
Temperature
Output Type
Digital
Interface Type
I2C, SPI
Accuracy
±0.6 %, ±1 °C, ±5 to ±25 %, 0 to 65°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V
Maximum Operating Supply Voltage
3.6 V
Package Type
LGA
Length
3mm
Height
0.93mm
Width
3mm
Dimensions
3 x 3 x 0.93mm
Resolution
0.008 %RH, 0.01 °C, 0.11 %, 0.18 Pa