Bosch UniversalAquatak 125 Pressure Washer, 230V 125bar 360L/h

RS Stock No.: 200-5612Brand: BoschManufacturers Part No.: 06008A7A70
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

Bosch

Flow Rate

360L/h

Working Pressure

125bar

Maximum Inlet Water Temperature

+40°C

Model Number

UniversalAquatak 125

Power Rating

1.5W

Supply Voltage

230V

Weight

6.8kg

Cable Length

5m

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch UniversalAquatak 125 Pressure Washer, 230V 125bar 360L/h

P.O.A.

Bosch UniversalAquatak 125 Pressure Washer, 230V 125bar 360L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Flow Rate

360L/h

Working Pressure

125bar

Maximum Inlet Water Temperature

+40°C

Model Number

UniversalAquatak 125

Power Rating

1.5W

Supply Voltage

230V

Weight

6.8kg

Cable Length

5m

Country of Origin

China

You may be interested in