Bosch Universal Aquatak 135 Pressure Washer, 230V 135bar 450L/h

RS Stock No.: 225-1564Brand: BoschManufacturers Part No.: 0.600.8A7.C70
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

Bosch

Flow Rate

450L/h

Working Pressure

135bar

Maximum Inlet Water Temperature

+40°C

Model Number

Universal Aquatak 135

Power Rating

0.0019kW

Supply Voltage

230V

Depth

446mm

Height

363mm

Width

375mm

Weight

7.9kg

Cable Length

5m

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch Universal Aquatak 135 Pressure Washer, 230V 135bar 450L/h

P.O.A.

Bosch Universal Aquatak 135 Pressure Washer, 230V 135bar 450L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Flow Rate

450L/h

Working Pressure

135bar

Maximum Inlet Water Temperature

+40°C

Model Number

Universal Aquatak 135

Power Rating

0.0019kW

Supply Voltage

230V

Depth

446mm

Height

363mm

Width

375mm

Weight

7.9kg

Cable Length

5m

Country of Origin

China

You may be interested in