Bosch Pressure Washer, 230V 11MPa 408L/h

RS Stock No.: 268-4811Brand: BoschManufacturers Part No.: 0.600.8A7.D70
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

Bosch

Flow Rate

408L/h

Working Pressure

11MPa

Maximum Inlet Water Temperature

+40°C

Power Rating

2.1kW

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch Pressure Washer, 230V 11MPa 408L/h

P.O.A.

Bosch Pressure Washer, 230V 11MPa 408L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Flow Rate

408L/h

Working Pressure

11MPa

Maximum Inlet Water Temperature

+40°C

Power Rating

2.1kW

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Country of Origin

China