Bosch GCL 25 635nm Laser Colour Red 2 Line Laser Level

RS Stock No.: 764-6410Brand: BoschManufacturers Part No.: 0601066B00
brand-logo
View all in Laser Levels

Technical documents

Specifications

Brand

Bosch

Number of Laser Lines

2

Number of Laser Dots

5

Laser Class

Class 2

Laser Wavelength

635nm

Laser Colour

Red

Power Source

Battery

Weight

600g

Model Number p

GCL 25

Model Number (p)

GCL 25

Country of Origin

China

Product details

GCL25 Combi Laser

GCL25 Combi Laser combines a cross line laser and 5 point laser in one mobile unit

Extremely versatile: cross line laser and five-point laser in one covers all interior alignment applications
Horizontal and vertical levelling, square, layout and plumb transfer
Compact and ergonomic design for maximum grip and end user comfort
Robust instrument for jobsite use with IP54 dust and splash protection
10 m cross line range, 30 m point projection
Touchpad for line/point selection
LED light showing battery status
Tripod compatible 1/4" and 5/8" tripod thread
Dimensions: 155 x 56 x 118 mm

Supplied with

L-Boxx inlay, 4 x AA Batteries, protective pouch

Stock information temporarily unavailable.

P.O.A.

Bosch GCL 25 635nm Laser Colour Red 2 Line Laser Level

P.O.A.

Bosch GCL 25 635nm Laser Colour Red 2 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Number of Laser Lines

2

Number of Laser Dots

5

Laser Class

Class 2

Laser Wavelength

635nm

Laser Colour

Red

Power Source

Battery

Weight

600g

Model Number p

GCL 25

Model Number (p)

GCL 25

Country of Origin

China

Product details

GCL25 Combi Laser

GCL25 Combi Laser combines a cross line laser and 5 point laser in one mobile unit

Extremely versatile: cross line laser and five-point laser in one covers all interior alignment applications
Horizontal and vertical levelling, square, layout and plumb transfer
Compact and ergonomic design for maximum grip and end user comfort
Robust instrument for jobsite use with IP54 dust and splash protection
10 m cross line range, 30 m point projection
Touchpad for line/point selection
LED light showing battery status
Tripod compatible 1/4" and 5/8" tripod thread
Dimensions: 155 x 56 x 118 mm

Supplied with

L-Boxx inlay, 4 x AA Batteries, protective pouch