Technical documents
Specifications
Brand
BoschMeasurement Range
0.05 → 80m
Accuracy
±1.5 mm
Imperial or Metric
Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Laser Colour
Red
Model Number p
GLM 80
Stock information temporarily unavailable.
P.O.A.
Bosch GLM 80 Laser Measure, 0.05 → 80m Range, ±1.5 mm Accuracy
1
P.O.A.
Bosch GLM 80 Laser Measure, 0.05 → 80m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschMeasurement Range
0.05 → 80m
Accuracy
±1.5 mm
Imperial or Metric
Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Laser Colour
Red
Model Number p
GLM 80