Bosch 114 x 226mm, UK Plug

RS Stock No.: 362-0512Brand: BoschManufacturers Part No.: 0.601.293.663
brand-logo
View all in Sanders

Technical documents

Specifications

Brand

Bosch

Orbit Size

2.4mm

Pad Size

114 x 226mm

Pad Grip Method

Hook and Loop

Voltage Rating

230V

Plug Type

Type G - British 3-pin

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 114 x 226mm, UK Plug

P.O.A.

Bosch 114 x 226mm, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Orbit Size

2.4mm

Pad Size

114 x 226mm

Pad Grip Method

Hook and Loop

Voltage Rating

230V

Plug Type

Type G - British 3-pin

You may be interested in