Technical documents
Specifications
Brand
BoschGrinder Type
Die Grinder
Speed
10500rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Wattage
1000W
Model Number
GGS 18V-10 SLC
Collet Size
8mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Bosch GGS 18V-10 SLC Cordless Die Grinder
1
P.O.A.
Bosch GGS 18V-10 SLC Cordless Die Grinder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschGrinder Type
Die Grinder
Speed
10500rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Wattage
1000W
Model Number
GGS 18V-10 SLC
Collet Size
8mm
Country of Origin
Germany