Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch GST GST 12V-70 Cordless Jigsaw, 12V

RS Stock No.: 874-1125Brand: BoschManufacturers Part No.: 06015A1001
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2800rpm

Model Number

GST 12V-70

Voltage Rating

12V

Series

GST

Battery Type

Body Only

Stroke Length

18mm

Country of Origin

China

Product details

12V Li-Ion Jigsaw Body Only (GST 12 V-LI)

Professional 12V Li-Ion cordless jigsaw with an extremely compact and lightweight design for precision handling and control.

Fast sawing speed
3 stage pendulum operation for clean tear free cuts
Electronic Motor Protection (EMP) protects the motor against overload
Slim grip circumference and ergonomic design for low-fatigue work and easy cutting from below
Grip position close to cut line for even greater cut control
Aluminium base plate with plastic sole to protect sensitive surfaces
LED light for work piece illumination
Fast tool and blade changes with the Bosch SDS system

Stock information temporarily unavailable.

P.O.A.

Bosch GST GST 12V-70 Cordless Jigsaw, 12V

P.O.A.

Bosch GST GST 12V-70 Cordless Jigsaw, 12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2800rpm

Model Number

GST 12V-70

Voltage Rating

12V

Series

GST

Battery Type

Body Only

Stroke Length

18mm

Country of Origin

China

Product details

12V Li-Ion Jigsaw Body Only (GST 12 V-LI)

Professional 12V Li-Ion cordless jigsaw with an extremely compact and lightweight design for precision handling and control.

Fast sawing speed
3 stage pendulum operation for clean tear free cuts
Electronic Motor Protection (EMP) protects the motor against overload
Slim grip circumference and ergonomic design for low-fatigue work and easy cutting from below
Grip position close to cut line for even greater cut control
Aluminium base plate with plastic sole to protect sensitive surfaces
LED light for work piece illumination
Fast tool and blade changes with the Bosch SDS system