Bosch 06015A4370 Corded 240V 710W Planer, UK Plug

RS Stock No.: 444-2212Brand: BoschManufacturers Part No.: 06015A4370
brand-logo
View all in Planers

Technical documents

Specifications

Brand

Bosch

Speed

18000rpm

Wattage

710W

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Plug Type

Type G - British 3-pin

Country of Origin

Malaysia

Product details

Wood Planer

The GHO 26-82 D Hand Planer from Bosch features powerful 710 W motor for fast work and a safety lock off switch to prevent unintended start-up.

The patented Bosch Woodrazor system has only 1x planer blade, meaning you no longer have to aligning a second blade, delivering optimum performance.

The reversible blades are hardwearing, ultra-sharp and durable which results in perfect surfaces.

Features and Benefits:

Powerful 710 W motor for fast work progress
Cutting depth adjustment in 0.1 mm steps up to 2.6 mm
Convenient handle with soft grip gives greater comfort for left or right-hand users
Improved front shoe with enhanced stability and accuracy
Spring loaded park shoe protects the work surface
Left or right sided chip ejection which can be used with a dust bag or extractor
110 V or 230 V options available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 06015A4370 Corded 240V 710W Planer, UK Plug

P.O.A.

Bosch 06015A4370 Corded 240V 710W Planer, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Speed

18000rpm

Wattage

710W

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Plug Type

Type G - British 3-pin

Country of Origin

Malaysia

Product details

Wood Planer

The GHO 26-82 D Hand Planer from Bosch features powerful 710 W motor for fast work and a safety lock off switch to prevent unintended start-up.

The patented Bosch Woodrazor system has only 1x planer blade, meaning you no longer have to aligning a second blade, delivering optimum performance.

The reversible blades are hardwearing, ultra-sharp and durable which results in perfect surfaces.

Features and Benefits:

Powerful 710 W motor for fast work progress
Cutting depth adjustment in 0.1 mm steps up to 2.6 mm
Convenient handle with soft grip gives greater comfort for left or right-hand users
Improved front shoe with enhanced stability and accuracy
Spring loaded park shoe protects the work surface
Left or right sided chip ejection which can be used with a dust bag or extractor
110 V or 230 V options available

You may be interested in