Bosch GKF 600 Corded Plunge Router, 240V, UK Plug

RS Stock No.: 280-3562Brand: BoschManufacturers Part No.: 060160A170
brand-logo
View all in Router Drills

Technical documents

Specifications

Brand

Bosch

Type

Palm Router

Cutting Speed

33000rpm

Corded/Cordless

Corded

Wattage

600W

Voltage Rating

240V

Chuck Size

1/4in

Plug Type

UK

Model Number

GKF 600

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Bosch GKF 600 Corded Plunge Router, 240V, UK Plug

P.O.A.

Bosch GKF 600 Corded Plunge Router, 240V, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Type

Palm Router

Cutting Speed

33000rpm

Corded/Cordless

Corded

Wattage

600W

Voltage Rating

240V

Chuck Size

1/4in

Plug Type

UK

Model Number

GKF 600

Country of Origin

Mexico