Bosch GAS 18V-10 L Floor Vacuum Cleaner Vacuum Cleaner for Dust Extraction, 18V

RS Stock No.: 231-1884Brand: BoschManufacturers Part No.: 06019C6302
brand-logo
View all in Vacuum Cleaners

Technical documents

Specifications

Brand

Bosch

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Dust Extraction

Supply Voltage

18V

Battery Powered

Yes

Dust Classification

L

Bag/Bagless

Bagless

Wet/Dry

Wet & Dry

Dry Capacity

6 l

Model Number

GAS 18V-10 L

Includes

(1) 1.6 m Hose, (1) Crevice Nozzle, (1) Elbow Pipe, (1) Flat-pleated Filter, (1) Floor Nozzle, (1) Power Tool Adapter, (1) Shoulder Strap, 3-piece Suction Pipe Set, 4-piece Castors Set

Air Flow

122.4m³/h

Hose Length

1.6m

Height

334mm

Width

416mm

Depth

422mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch GAS 18V-10 L Floor Vacuum Cleaner Vacuum Cleaner for Dust Extraction, 18V

P.O.A.

Bosch GAS 18V-10 L Floor Vacuum Cleaner Vacuum Cleaner for Dust Extraction, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Dust Extraction

Supply Voltage

18V

Battery Powered

Yes

Dust Classification

L

Bag/Bagless

Bagless

Wet/Dry

Wet & Dry

Dry Capacity

6 l

Model Number

GAS 18V-10 L

Includes

(1) 1.6 m Hose, (1) Crevice Nozzle, (1) Elbow Pipe, (1) Flat-pleated Filter, (1) Floor Nozzle, (1) Power Tool Adapter, (1) Shoulder Strap, 3-piece Suction Pipe Set, 4-piece Castors Set

Air Flow

122.4m³/h

Hose Length

1.6m

Height

334mm

Width

416mm

Depth

422mm

Country of Origin

China