Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch 1/2 in 18V Cordless Body Only Impact Wrench

RS Stock No.: 177-9582Brand: BoschManufacturers Part No.: 06019G4202
brand-logo
View all in Impact Wrenches

Technical documents

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

200Nm

Number of Batteries Supplied

0

Speed

3400rpm

Weight

1.2kg

Model Number

GDX 18V-200 C

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 1/2 in 18V Cordless Body Only Impact Wrench

P.O.A.

Bosch 1/2 in 18V Cordless Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

200Nm

Number of Batteries Supplied

0

Speed

3400rpm

Weight

1.2kg

Model Number

GDX 18V-200 C

Country of Origin

Malaysia

You may be interested in