Technical documents
Specifications
Brand
BoschVoltage Rating
18V
Drive Size
3/8 in
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Maximum Torque - Releasing
200Nm
Number of Batteries Supplied
0
Speed
3400rpm
Weight
2kg
Model Number
GDX 18V-200 C
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Bosch 3/8 in 18V Cordless Body Only Impact Wrench
1
P.O.A.
Bosch 3/8 in 18V Cordless Body Only Impact Wrench
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschVoltage Rating
18V
Drive Size
3/8 in
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Maximum Torque - Releasing
200Nm
Number of Batteries Supplied
0
Speed
3400rpm
Weight
2kg
Model Number
GDX 18V-200 C
Country of Origin
Malaysia