Bosch GO 3.6V Electric Screwdriver, USB

RS Stock No.: 207-0568Brand: BoschManufacturers Part No.: 06019H2101Distrelec Article No.: 30421542
brand-logo
View all in Electric Screwdrivers

Technical documents

Specifications

Brand

Bosch

Torque Range

2.5 → 5Nm

Electric Screwdriver Type

Electric Screwdriver

Speed

360rpm

Voltage Rating

3.6V

Corded/Cordless

Cordless

Plug Type

USB

Brushed/Brushless Motor

Brushless

Battery Capacity

1.5Ah

Model Number

GO

Battery Type

Li-ion

Chuck Type

1/4" Hex

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Bosch GO 3.6V Electric Screwdriver, USB

P.O.A.

Bosch GO 3.6V Electric Screwdriver, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Torque Range

2.5 → 5Nm

Electric Screwdriver Type

Electric Screwdriver

Speed

360rpm

Voltage Rating

3.6V

Corded/Cordless

Cordless

Plug Type

USB

Brushed/Brushless Motor

Brushless

Battery Capacity

1.5Ah

Model Number

GO

Battery Type

Li-ion

Chuck Type

1/4" Hex

Country of Origin

Malaysia