Technical documents
Specifications
Brand
BoschElectric Screwdriver Type
Cordless Screwdriver
Torque Range
2.5 → 5Nm
Speed
306 - 396rpm
Voltage Rating
3.6V
Corded/Cordless
Cordless
Model Number
06019H2201
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Bosch 06019H2201 3.6V Cordless Screwdriver
1
P.O.A.
Bosch 06019H2201 3.6V Cordless Screwdriver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschElectric Screwdriver Type
Cordless Screwdriver
Torque Range
2.5 → 5Nm
Speed
306 - 396rpm
Voltage Rating
3.6V
Corded/Cordless
Cordless
Model Number
06019H2201
Country of Origin
Germany