Bosch GWX 18V-15C 125mm Cordless Angle Grinder

RS Stock No.: 230-6207Brand: BoschManufacturers Part No.: 06019H6000
brand-logo
View all in Grinders

Technical documents

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

1.5kW

Brushed/Brushless Motor

Brushless

Model Number

GWX 18V-15C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch GWX 18V-15C 125mm Cordless Angle Grinder

P.O.A.

Bosch GWX 18V-15C 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

1.5kW

Brushed/Brushless Motor

Brushless

Model Number

GWX 18V-15C

Country of Origin

Germany