Bosch GSS 18V-13 150 x 100 Cordless Orbital Sander

RS Stock No.: 268-4238Brand: BoschManufacturers Part No.: 06019L0101
brand-logo
View all in Sanders

Technical documents

Specifications

Brand

Bosch

Sander Type

Orbital Sander

Orbit Size

1.6mm

Pad Size

150 x 100

Corded/Cordless

Cordless

Pad Grip Method

Clamp, Hook and Loop

Brushed/Brushless Motor

Brushed

Voltage Rating

18V

Model Number

GSS 18V-13

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch GSS 18V-13 150 x 100 Cordless Orbital Sander

P.O.A.

Bosch GSS 18V-13 150 x 100 Cordless Orbital Sander
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Sander Type

Orbital Sander

Orbit Size

1.6mm

Pad Size

150 x 100

Corded/Cordless

Cordless

Pad Grip Method

Clamp, Hook and Loop

Brushed/Brushless Motor

Brushed

Voltage Rating

18V

Model Number

GSS 18V-13

Country of Origin

China