Bosch Universal Heat 600 600°C max Corded Heat Gun, Type G - British

RS Stock No.: 175-7105Brand: BoschManufacturers Part No.: 06032A6170
brand-logo
View all in Heat Guns

Technical documents

Specifications

Brand

Bosch

Heat Gun Part

Heat Gun

Maximum Airflow

500L/min

Wattage

1.8kW

Corded/Cordless

Corded

Voltage Rating

230V

Maximum Operating Temperature

600°C

Plug Type

Type G - British

Weight

530g

Model Number

Universal Heat 600

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Bosch Universal Heat 600 600°C max Corded Heat Gun, Type G - British

P.O.A.

Bosch Universal Heat 600 600°C max Corded Heat Gun, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Heat Gun Part

Heat Gun

Maximum Airflow

500L/min

Wattage

1.8kW

Corded/Cordless

Corded

Voltage Rating

230V

Maximum Operating Temperature

600°C

Plug Type

Type G - British

Weight

530g

Model Number

Universal Heat 600

Country of Origin

Romania