Hazardous Product

Bosch 0615A0017C, 12V Cordless Power Tool Kit - Tool Kit, Type C - Euro Plug

RS Stock No.: 230-6220Brand: BoschManufacturers Part No.: 0615A0017C
brand-logo
View all in Power Tool Kits

Technical documents

Specifications

Brand

Bosch

Battery Type

Li-ion

Number of Items

5

Brushed/Brushless Motor

Brushed

Plug Type

Type C - Euro Plug

Battery Capacity

3Ah

Voltage Rating

12V

Number of Batteries

3

Kit Type

Tool Kit

Corded/Cordless

Cordless

Kit Contents

Circular Saw, Drill, Jigsaw, Multi Cutter, Reciprocating Saw

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Bosch 0615A0017C, 12V Cordless Power Tool Kit - Tool Kit, Type C - Euro Plug

P.O.A.

Bosch 0615A0017C, 12V Cordless Power Tool Kit - Tool Kit, Type C - Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Battery Type

Li-ion

Number of Items

5

Brushed/Brushless Motor

Brushed

Plug Type

Type C - Euro Plug

Battery Capacity

3Ah

Voltage Rating

12V

Number of Batteries

3

Kit Type

Tool Kit

Corded/Cordless

Cordless

Kit Contents

Circular Saw, Drill, Jigsaw, Multi Cutter, Reciprocating Saw

Country of Origin

Malaysia