Bosch 1600A00B8H Power Tool Charger, 18V for use with Power Tools, UK Plug

RS Stock No.: 113-8664Brand: BoschManufacturers Part No.: 1600A00B8H
brand-logo
View all in Power Tool Chargers

Technical documents

Specifications

Brand

Bosch

Series

GAL 1880 CV

Battery Type

Li-ion

For Use With

Power Tools

Charger Voltage

18V

Charger Current

8A

Battery Charge Time

25 ( At 1.5 Ah) min, 30 ( At 2 Ah) min, 35 ( At 3 Ah) min, 35 ( At 4 Ah) min, 45 ( At 5 Ah) min, 55 ( At 6 Ah) min

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Product details

GAL 1880 CV Battery Charger

The GAL1880 battery charger from Bosch is a multi-volt quick charger designed for use with Li-ion batteries from 14.4 V to 18 V. Offering an impressive approximate charge time of 30 min to 50 min depending on battery size.

Features and Benefits:

Battery charging voltage: 14.4 V to 18 V
50% faster charging of the batteries when compared to AL 1860 CV
Quick-charge mode: 4.0 Ah battery is ready to use with 80% of its capacity after only 25 min
Compact design
Active Air Cooling for improved battery lifetime
Useful cord wrap

Charge times:

Battery capacity 2.0 Ah (80%/100%): approx. 15/30 min
Battery capacity 4.0 Ah (80%/100%): approx. 25/35 min
Battery capacity 5.0 Ah (80%/100%): approx. 35/45 min
Battery capacity 6.0 Ah (80%/100%): approx. 35/50 min

Bosch Batteries & Chargers

Rechargeable battery packs for Bosch cordless power tools.

Stock information temporarily unavailable.

P.O.A.

Bosch 1600A00B8H Power Tool Charger, 18V for use with Power Tools, UK Plug

P.O.A.

Bosch 1600A00B8H Power Tool Charger, 18V for use with Power Tools, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Series

GAL 1880 CV

Battery Type

Li-ion

For Use With

Power Tools

Charger Voltage

18V

Charger Current

8A

Battery Charge Time

25 ( At 1.5 Ah) min, 30 ( At 2 Ah) min, 35 ( At 3 Ah) min, 35 ( At 4 Ah) min, 45 ( At 5 Ah) min, 55 ( At 6 Ah) min

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Product details

GAL 1880 CV Battery Charger

The GAL1880 battery charger from Bosch is a multi-volt quick charger designed for use with Li-ion batteries from 14.4 V to 18 V. Offering an impressive approximate charge time of 30 min to 50 min depending on battery size.

Features and Benefits:

Battery charging voltage: 14.4 V to 18 V
50% faster charging of the batteries when compared to AL 1860 CV
Quick-charge mode: 4.0 Ah battery is ready to use with 80% of its capacity after only 25 min
Compact design
Active Air Cooling for improved battery lifetime
Useful cord wrap

Charge times:

Battery capacity 2.0 Ah (80%/100%): approx. 15/30 min
Battery capacity 4.0 Ah (80%/100%): approx. 25/35 min
Battery capacity 5.0 Ah (80%/100%): approx. 35/45 min
Battery capacity 6.0 Ah (80%/100%): approx. 35/50 min

Bosch Batteries & Chargers

Rechargeable battery packs for Bosch cordless power tools.