Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch 1600A019R3 Battery Charger, 12V, Euro Plug

RS Stock No.: 187-9030Brand: BoschManufacturers Part No.: 1600A019R3
brand-logo
View all in Power Tool Chargers

Technical documents

Specifications

Brand

Bosch

Series

GAL 12V-40

Charger Voltage

12V

Charger Current

4A

Battery Charge Time

36 (0 → 80%)min

Supply Voltage

12V

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch 1600A019R3 Battery Charger, 12V, Euro Plug

P.O.A.

Bosch 1600A019R3 Battery Charger, 12V, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Series

GAL 12V-40

Charger Voltage

12V

Charger Current

4A

Battery Charge Time

36 (0 → 80%)min

Supply Voltage

12V

Plug Type

Type C - Euro Plug

Country of Origin

China