Bosch 1600A019RJ Battery Charger, 18V for use with Power Tools, Euro Plug

RS Stock No.: 187-9031Brand: BoschManufacturers Part No.: 1600A019RJ
brand-logo
View all in Power Tool Chargers

Technical documents

Specifications

Brand

Bosch

Series

GAL 18V-40

Battery Type

Li-ion

For Use With

Power Tools

Charger Voltage

18V

Charger Current

4A

Battery Charge Time

35 ( At 2 Ah) min, 50 ( At 3 Ah) min, 65 ( At 4 Ah) min, 70 ( At 5 Ah) min, 95 ( At 6 Ah) min

Supply Voltage

18V

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch 1600A019RJ Battery Charger, 18V for use with Power Tools, Euro Plug

P.O.A.

Bosch 1600A019RJ Battery Charger, 18V for use with Power Tools, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Series

GAL 18V-40

Battery Type

Li-ion

For Use With

Power Tools

Charger Voltage

18V

Charger Current

4A

Battery Charge Time

35 ( At 2 Ah) min, 50 ( At 3 Ah) min, 65 ( At 4 Ah) min, 70 ( At 5 Ah) min, 95 ( At 6 Ah) min

Supply Voltage

18V

Plug Type

Type C - Euro Plug

Country of Origin

China