Technical documents
Specifications
Brand
BoschDrilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
Steel
Number of Pieces
4
Minimum Size
85mm
Maximum Size
120mm
Stock information temporarily unavailable.
P.O.A.
Bosch 4-Piece Twist Drill Bit Set for Multi-Material, 120mm Max, 85mm Min, Steel Bits
1
P.O.A.
Bosch 4-Piece Twist Drill Bit Set for Multi-Material, 120mm Max, 85mm Min, Steel Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschDrilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
Steel
Number of Pieces
4
Minimum Size
85mm
Maximum Size
120mm