Bosch Metal, Wood 56, 67, 74 mm Cutting Length Jigsaw Blade, Pack of 10

RS Stock No.: 198-5109Brand: BoschManufacturers Part No.: 2607010630
brand-logo
View all in Saw Blades

Technical documents

Specifications

Brand

Bosch

Saw Blade Type

Jigsaw Blade

Application

Metal, Wood

Cutting Length

56, 67, 74 mm

Materials Cut

Metal, Wood

Tooth Pitch

0.7 mm, 1.1-1.5, 1.9-2.3, 2.0, 3.0

Number in Pack

10

Blade Material

Bi-metal

Bimetal

Yes

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch Metal, Wood 56, 67, 74 mm Cutting Length Jigsaw Blade, Pack of 10

P.O.A.

Bosch Metal, Wood 56, 67, 74 mm Cutting Length Jigsaw Blade, Pack of 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Saw Blade Type

Jigsaw Blade

Application

Metal, Wood

Cutting Length

56, 67, 74 mm

Materials Cut

Metal, Wood

Tooth Pitch

0.7 mm, 1.1-1.5, 1.9-2.3, 2.0, 3.0

Number in Pack

10

Blade Material

Bi-metal

Bimetal

Yes

Country of Origin

Switzerland

You may be interested in