Bosch 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-G Bits

RS Stock No.: 236-0691Brand: BoschManufacturers Part No.: 2607018361
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Bosch

Set Type

Metal Drill Bit

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-G

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Country of Origin

China

Product details

Set of HSS drill bits

Set of 19 HSS drill bits for steel and non-ferrous metals.
This set covers diameters from 1 → 10 mm in 0.5 mm increments.

Stock information temporarily unavailable.

P.O.A.

Bosch 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-G Bits

P.O.A.

Bosch 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-G Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Set Type

Metal Drill Bit

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-G

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Country of Origin

China

Product details

Set of HSS drill bits

Set of 19 HSS drill bits for steel and non-ferrous metals.
This set covers diameters from 1 → 10 mm in 0.5 mm increments.