Technical documents
Specifications
Brand
BoschDrilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
5
Minimum Size
4mm
Maximum Size
8mm
Set Contents
Masonry Drill Bits; Concrete Drill Bits
Country of Origin
China
Product details
Concrete Drill Bit Cassette
Suitable for concrete & masonry drilling applications
Straight Shank
5 pieces
4, 5, 6, 7 & 8mm dia
Rigid Plastic Case
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BoschDrilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
5
Minimum Size
4mm
Maximum Size
8mm
Set Contents
Masonry Drill Bits; Concrete Drill Bits
Country of Origin
China
Product details
Concrete Drill Bit Cassette
Suitable for concrete & masonry drilling applications
Straight Shank
5 pieces
4, 5, 6, 7 & 8mm dia
Rigid Plastic Case
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.