Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch 70-Piece Twist Drill Bit Set for Multi-Material, 32mm Max, 1.5mm Min, HSS Bits

RS Stock No.: 613-8757Brand: BoschManufacturers Part No.: 2607019329
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Bosch

Set Type

Drill and Screwdriver Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

70

Minimum Size

1.5mm

Maximum Size

32mm

Set Contents

HSS Drill Bits; Masonry Drill Bits; Wood Bits; Flat Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Hex Driver Bits; Torx Driver Bits; Hex Sockets; Diameter Gauge; 3 m Measuring Tape; Magnetic Universal Bit Holder; Countersink; Socket Adapter

Country of Origin

China

Product details

X-Line

A choice of four combination drilling/screwdriving/tool sets with 30 - 100 pieces in attractively designed, stable and robust "X" styled carrying cases. All sets contain drill bits for wood, metal, plastic and an exhaustive selection of screwdriver bits. All sets (except the 30 piece) include a selection of commonly used tools.

X-Line design cases for easy drill and bit selection.
A built in viewing window allows visibility of the entire contents.
Case contains swivel-mounted and removable bit holders.
The contents are listed on the back of each case.

You may be interested in
S/DRIVER-SKT SET
P.O.A.1 Set (ex VAT)
70 piece screwdriver bit set
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bosch 70-Piece Twist Drill Bit Set for Multi-Material, 32mm Max, 1.5mm Min, HSS Bits

P.O.A.

Bosch 70-Piece Twist Drill Bit Set for Multi-Material, 32mm Max, 1.5mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
S/DRIVER-SKT SET
P.O.A.1 Set (ex VAT)
70 piece screwdriver bit set
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Bosch

Set Type

Drill and Screwdriver Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

70

Minimum Size

1.5mm

Maximum Size

32mm

Set Contents

HSS Drill Bits; Masonry Drill Bits; Wood Bits; Flat Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Hex Driver Bits; Torx Driver Bits; Hex Sockets; Diameter Gauge; 3 m Measuring Tape; Magnetic Universal Bit Holder; Countersink; Socket Adapter

Country of Origin

China

Product details

X-Line

A choice of four combination drilling/screwdriving/tool sets with 30 - 100 pieces in attractively designed, stable and robust "X" styled carrying cases. All sets contain drill bits for wood, metal, plastic and an exhaustive selection of screwdriver bits. All sets (except the 30 piece) include a selection of commonly used tools.

X-Line design cases for easy drill and bit selection.
A built in viewing window allows visibility of the entire contents.
Case contains swivel-mounted and removable bit holders.
The contents are listed on the back of each case.

You may be interested in
S/DRIVER-SKT SET
P.O.A.1 Set (ex VAT)
70 piece screwdriver bit set
P.O.A.Each (ex VAT)