Technical documents
Specifications
Brand
BoschMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
11/32in
Overall Length
125 mm
Number of Pieces
5
Country of Origin
China
Product details
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Standards
DIN 338
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
11/32in
Overall Length
125 mm
Number of Pieces
5
Country of Origin
China
Product details
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Standards
DIN 338