Bosch 7-Piece Masonry Drill Bit Set for Multi-Material, 10mm Max, 4mm Min, Tungsten Carbide Tipped Bits

RS Stock No.: 247-8343Brand: BoschManufacturers Part No.: 2608588167
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Bosch

Set Type

Jobber Drill Set

Drilling Application

Multi-Material

Drill Bit Type

Masonry Drill Bit

Material

Tungsten Carbide Tipped

Number of Pieces

7

Minimum Size

4mm

Maximum Size

10mm

Set Contents

5 mm, 5 mm, 6 mm, 6 mm, 7-Piece Robust Line CYL-5 Concrete Drill Bit Set Included Diameters (4 mm, 8 mm, 10 mm)

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch 7-Piece Masonry Drill Bit Set for Multi-Material, 10mm Max, 4mm Min, Tungsten Carbide Tipped Bits

P.O.A.

Bosch 7-Piece Masonry Drill Bit Set for Multi-Material, 10mm Max, 4mm Min, Tungsten Carbide Tipped Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Set Type

Jobber Drill Set

Drilling Application

Multi-Material

Drill Bit Type

Masonry Drill Bit

Material

Tungsten Carbide Tipped

Number of Pieces

7

Minimum Size

4mm

Maximum Size

10mm

Set Contents

5 mm, 5 mm, 6 mm, 6 mm, 7-Piece Robust Line CYL-5 Concrete Drill Bit Set Included Diameters (4 mm, 8 mm, 10 mm)

Country of Origin

China