Bosch, 8 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 3

RS Stock No.: 349-9374Brand: BoschManufacturers Part No.: 2608630808
brand-logo
View all in Saw Blades

Technical documents

Specifications

Brand

Bosch

Saw Blade Type

Jigsaw Blade

Application

Hardwood; Softwood; Plywood; Chipboard; Plastics

Cutting Length

75mm

Number of Teeth per Inch

8

Tooth Pitch

3mm

Number in Pack

3

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch, 8 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 3

P.O.A.

Bosch, 8 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Saw Blade Type

Jigsaw Blade

Application

Hardwood; Softwood; Plywood; Chipboard; Plastics

Cutting Length

75mm

Number of Teeth per Inch

8

Tooth Pitch

3mm

Number in Pack

3

Country of Origin

Switzerland

You may be interested in