Technical documents
Specifications
Brand
BoschSet Type
Jobber Drill Set
Drilling Application
Multi-Material
Drill Bit Type
Tile Drill Bit
Material
Diamond
Number of Pieces
3
Minimum Size
5mm
Maximum Size
8mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bosch 3-Piece Tile Drill Bit Set for Multi-Material, 8mm Max, 5mm Min, Diamond Bits
1
P.O.A.
Bosch 3-Piece Tile Drill Bit Set for Multi-Material, 8mm Max, 5mm Min, Diamond Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschSet Type
Jobber Drill Set
Drilling Application
Multi-Material
Drill Bit Type
Tile Drill Bit
Material
Diamond
Number of Pieces
3
Minimum Size
5mm
Maximum Size
8mm
Country of Origin
China