DLE 70 Distance Meter, 0.05 → 70m Range, ±1.5 mm Accuracy

RS Stock No.: 662-6226Brand: BoschManufacturers Part No.: DLE 70 EU
brand-logo
View all in Laser Measures

Technical documents

Specifications

Brand

Bosch

Accuracy

±1.5 mm

Measurement Range

0.05 → 70m

Imperial or Metric

Metric

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

180g

Model Number p

DLE 70

Product details

DLE 70 laser distance meter

Measure lengths up to 10 times more quickly using the wall, surface area, minimum and maximum measurement features.
Fits in a shirt pocket thanks to its compact size: 100 x 59 x 32 mm.
Easy handling due to its clear keys and functional display.
The ideal device for use at the worksite thanks to protection against splashes and dust (IP54) and its Softgrip system.
Sturdy metal pin for taking measurements from angles and hard-to-reach areas.
1/4" tripod thread for comfortable use with the BS 150 Professional tripod.

Supplied with

Protective case, hand strap, 4 x 1.5 V batteries.

Warning

Do not focus or point the laser beam at other people. This device corresponds to laser class 2. It is similar to laser pointers used in slide projection.

You may be interested in

P.O.A.

DLE 70 Distance Meter, 0.05 → 70m Range, ±1.5 mm Accuracy

P.O.A.

DLE 70 Distance Meter, 0.05 → 70m Range, ±1.5 mm Accuracy

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Accuracy

±1.5 mm

Measurement Range

0.05 → 70m

Imperial or Metric

Metric

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

180g

Model Number p

DLE 70

Product details

DLE 70 laser distance meter

Measure lengths up to 10 times more quickly using the wall, surface area, minimum and maximum measurement features.
Fits in a shirt pocket thanks to its compact size: 100 x 59 x 32 mm.
Easy handling due to its clear keys and functional display.
The ideal device for use at the worksite thanks to protection against splashes and dust (IP54) and its Softgrip system.
Sturdy metal pin for taking measurements from angles and hard-to-reach areas.
1/4" tripod thread for comfortable use with the BS 150 Professional tripod.

Supplied with

Protective case, hand strap, 4 x 1.5 V batteries.

Warning

Do not focus or point the laser beam at other people. This device corresponds to laser class 2. It is similar to laser pointers used in slide projection.

You may be interested in